Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8638PSC1006LF
Newark Part No.63K0587
Product Range8638 Series
994 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.490 |
10+ | $3.660 |
25+ | $3.550 |
50+ | $3.500 |
100+ | $3.160 |
250+ | $2.880 |
500+ | $2.720 |
1000+ | $2.520 |
Price for:Each
Minimum: 1
Multiple: 1
$4.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No8638PSC1006LF
Newark Part No.63K0587
Product Range8638 Series
For Use WithAmphenol DW Series D Sub Housing Connectors
Contact GenderSocket
Contact MaterialBrass
Contact PlatingGold Flash Plated Contacts
Wire Size AWG Max16AWG
Wire Size AWG Min18AWG
Contact Termination TypeCrimp
Product Range8638 Series
SVHCLead
Technical Specifications
For Use With
Amphenol DW Series D Sub Housing Connectors
Contact Material
Brass
Wire Size AWG Max
16AWG
Contact Termination Type
Crimp
SVHC
Lead
Contact Gender
Socket
Contact Plating
Gold Flash Plated Contacts
Wire Size AWG Min
18AWG
Product Range
8638 Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate