Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86730-101LF
Newark Part No.09P8123
Technical Datasheet
4,459 In Stock
Need more?
1348 Delivery in 1-3 Business Days(US stock)
3111 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $0.662 |
10+ | $0.611 |
25+ | $0.611 |
50+ | $0.611 |
100+ | $0.611 |
250+ | $0.611 |
500+ | $0.611 |
1000+ | $0.611 |
Price for:Each
Minimum: 1
Multiple: 1
$0.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No86730-101LF
Newark Part No.09P8123
Technical Datasheet
Accessory TypeJumper
For Use WithMinitek 2mm Modular System
No. of Positions2Positions
Pitch Spacing2mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Positions
Product Range
-
For Use With
Minitek 2mm Modular System
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate