Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No89007-110LF
Newark Part No.53K1515
Product RangeFCI Metral 89007 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $6.550 |
10+ | $5.690 |
25+ | $4.180 |
50+ | $4.170 |
100+ | $4.040 |
250+ | $3.900 |
Price for:Each
Minimum: 1
Multiple: 1
$6.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No89007-110LF
Newark Part No.53K1515
Product RangeFCI Metral 89007 Series
Technical Datasheet
Product RangeFCI Metral 89007 Series
No. of Contacts60Contacts
Pitch Spacing2mm
Connector TypeBackplane
Card Edge / Backplane Connector TypeBackplane
GenderHeader
Contact Termination TypePress Fit
No. of Rows5Rows
Row Pitch2mm
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
FCI Metral 89007 Series
Pitch Spacing
2mm
Card Edge / Backplane Connector Type
Backplane
Contact Termination Type
Press Fit
Row Pitch
2mm
Contact Plating
Gold Plated Contacts
No. of Contacts
60Contacts
Connector Type
Backplane
Gender
Header
No. of Rows
5Rows
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability