Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No91910-21509LF
Newark Part No.06M2746
Product RangeFCI Conan Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price |
---|---|
100+ | $0.605 |
Price for:Each
Minimum: 2600
Multiple: 65
$1,573.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No91910-21509LF
Newark Part No.06M2746
Product RangeFCI Conan Series
Technical Datasheet
Product RangeFCI Conan Series
Mezzanine Connector TypeHeader
Pitch Spacing1mm
No. of Rows2Rows
No. of Contacts9Contacts
Connector MountingSurface Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
FCI Conan Series
Pitch Spacing
1mm
No. of Contacts
9Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Copper Alloy
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate