Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No98423-F61-08ULF
Newark Part No.17M6098
Product RangeMinitek 98423 Series
Your Part Number
2,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.820 |
| 10+ | $2.400 |
| 25+ | $2.370 |
| 50+ | $2.290 |
| 100+ | $2.280 |
| 250+ | $2.270 |
| 500+ | $2.260 |
| 1000+ | $2.140 |
Price for:Each
Minimum: 1
Multiple: 1
$2.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No98423-F61-08ULF
Newark Part No.17M6098
Product RangeMinitek 98423 Series
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts16Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMinitek 98423 Series
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Connector TypePin Header
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
Unshrouded
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Pitch Spacing
2mm
No. of Contacts
16Contacts
Product Range
Minitek 98423 Series
Contact Material
Copper Alloy
Connector Type
Pin Header
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability