Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoC707 10M006 049 2A
Newark Part No.49AC0162
Product RangeSIMLOCK C707A
Your Part Number
Technical Datasheet
1,460 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.33 |
| 10+ | $1.15 |
| 25+ | $1.11 |
| 50+ | $1.09 |
| 100+ | $1.05 |
| 250+ | $0.96 |
| 500+ | $0.75 |
| 1000+ | $0.68 |
Price for:Each
Minimum: 1
Multiple: 1
$1.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoC707 10M006 049 2A
Newark Part No.49AC0162
Product RangeSIMLOCK C707A
Technical Datasheet
Memory / Card TypeSIM / SAM
Insert & Eject MechanismHinged
No. of Contacts6Contacts
Contact MaterialCopper Alloy
Contact Plating-
Product RangeSIMLOCK C707A
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Memory / Card Type
SIM / SAM
No. of Contacts
6Contacts
Contact Plating
-
SVHC
No SVHC (12-Jan-2017)
Insert & Eject Mechanism
Hinged
Contact Material
Copper Alloy
Product Range
SIMLOCK C707A
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate