Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD09S81C4GL00LF
Newark Part No.62K4206
240 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.971 |
10+ | $0.971 |
25+ | $0.971 |
50+ | $0.971 |
100+ | $0.971 |
250+ | $0.971 |
500+ | $0.971 |
1000+ | $0.971 |
Price for:Each
Minimum: 1
Multiple: 1
$0.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoD09S81C4GL00LF
Newark Part No.62K4206
D Sub Connector TypeStandard
Product Range-
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypePress Fit
Connector MountingThrough Hole Mount Right Angle
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash Plated Contacts
Connector Body Material-
SVHCLead
Technical Specifications
D Sub Connector Type
Standard
Product Range
-
D Sub Shell Size
DE
Connector Mounting
Through Hole Mount Right Angle
Contact Plating
Gold Flash Plated Contacts
SVHC
Lead
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Press Fit
Contact Material
Phosphor Bronze
Connector Body Material
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability