Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFC40600-0
Newark Part No.46W1771
Technical Datasheet
15 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $7.110 | 
| 5+ | $6.850 | 
| 10+ | $6.590 | 
| 25+ | $6.100 | 
| 50+ | $5.790 | 
| 100+ | $5.600 | 
| 250+ | $5.180 | 
Price for:Each
Minimum: 1
Multiple: 1
$7.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoFC40600-0
Newark Part No.46W1771
Technical Datasheet
Connector to ConnectorIDC Receptacle to IDC Receptacle
No. of Positions40Positions
Product Range-
Cable Assembly Type-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector to Connector
IDC Receptacle to IDC Receptacle
Product Range
-
SVHC
No SVHC (17-Jan-2023)
No. of Positions
40Positions
Cable Assembly Type
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate