Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL777HRA26P
Newark Part No.01M2882
Product RangeHR Series
129 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.020 |
10+ | $1.020 |
25+ | $1.020 |
50+ | $1.020 |
100+ | $1.020 |
250+ | $1.020 |
500+ | $1.020 |
1000+ | $1.020 |
Price for:Each
Minimum: 1
Multiple: 1
$1.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoL777HRA26P
Newark Part No.01M2882
Product RangeHR Series
No. of Positions26Positions
Connector TypeHigh Density D Sub
Connector Shell SizeDA
Product RangeHR Series
Connector Body MaterialSPCC Body
For Use WithAmphenol HR Series Crimp Pin D Sub Contacts
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Positions
26Positions
Connector Shell Size
DA
Gender
Plug
For Use With
Amphenol HR Series Crimp Pin D Sub Contacts
Connector Type
High Density D Sub
Product Range
HR Series
Connector Body Material
SPCC Body
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability