Need more?
Quantity | Price |
---|---|
1+ | $12.640 |
5+ | $12.230 |
10+ | $11.830 |
25+ | $11.210 |
50+ | $10.850 |
100+ | $10.500 |
250+ | $10.320 |
Product Information
Product Overview
The MRJ-5381-01 is a 8-position RJ45 Connector, rugged RJ series, generation 1, right angle termination style, green left and yellow right LED, gold-plated over nickel phosphor bronze contacts and UL94V-0-rated black high temperature thermoplastic housing. The connector system is designed to provide a standard RJ45 interface, ideal for harsh environments where Ethernet/IP protocol is used. Protection is provided for IP67 applications per IEC 60529 specification. Data rates conform to 10BaseT or 100BaseT Ethernet.
- Nickel-plated die-cast zinc alloy shell
- Silicone rubber gasket
- Epoxy lens, tin plating on steel tail LED
- 1 Port (vertical has through hole mounting, right angle has threaded lug)
- 1.5A Current rating per contact
- 30mΩ Maximum contact resistance
- 500MΩ Minimum insulation resistance
- 2500 Mating cycles
- -40 to +105°C Operating temperature range
Applications
Medical, Sensing & Instrumentation, Defence, Military & Aerospace, RF Communications, Computers & Computer Peripherals, Test & Measurement, Communications & Networking, Consumer Electronics, Industrial, Audio
Technical Specifications
RJ45
1 x 1 (Port)
Jack
IP67
Phosphor Bronze
Shielded
With LED
MRJ Series
RJ45 Jack
8P8C
Cat5
Through Hole Mount
Right Angle
Without Magnetics
Without Light Pipe
No SVHC (27-Jun-2018)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate