Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSB-A411-30
Newark Part No.07W6584
Product RangeMUSB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 50+ | $29.920 |
| 100+ | $28.220 |
Price for:Each
Minimum: 60
Multiple: 30
$1,795.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part NoMUSB-A411-30
Newark Part No.07W6584
Product RangeMUSB Series
Inter Series Connector AUSB 2.0 A
Convert From Positions5Positions
Convert From GenderReceptacle
Inter Series Connector BTerminal Block
Convert To Positions4Positions
Convert To Gender-
Product RangeMUSB Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Inter Series Connector A
USB 2.0 A
Convert From Gender
Receptacle
Convert To Positions
4Positions
Product Range
MUSB Series
Convert From Positions
5Positions
Inter Series Connector B
Terminal Block
Convert To Gender
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability