Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-040450-014
Newark Part No.94B7559
Product Range97 Series
Technical Datasheet
2,062 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.819 |
| 10+ | $0.770 |
| 25+ | $0.719 |
| 50+ | $0.666 |
| 100+ | $0.621 |
| 250+ | $0.596 |
| 500+ | $0.536 |
| 1000+ | $0.501 |
Price for:Each
Minimum: 1
Multiple: 1
$0.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-040450-014
Newark Part No.94B7559
Product Range97 Series
Technical Datasheet
Product Range97 Series
Cable Diameter Max-
Seal Material-
SVHCTo Be Advised
Product Overview
10-040450-014 is a front panel, plain flat gasket. This plain flat gasket of synthetic rubber material is provided to take complete advantage of waterproof and pressure sealing features. It is used with flange mounted receptacle.
- Used with GT connectors
Technical Specifications
Product Range
97 Series
Cable Diameter Max
-
SVHC
To Be Advised
For Use With
MIL-DTL-5015 and MIL-5015 Circular Connectors, 14S/14 Shell Size
Seal Material
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate