Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-350349-183
Newark Part No.01H8820
Product RangeMIL-C-22992, QWLD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-350349-183
Newark Part No.01H8820
Product RangeMIL-C-22992, QWLD Series
Technical Datasheet
Connector Shell Size18
Cable Diameter Max15.87mm
Strain Relief Material-
Product RangeMIL-C-22992, QWLD Series
For Use WithGT Series Circular Connectors
SVHCTo Be Advised
Product Overview
The 10-350349-183 is a waterproof Cable Clamp for use with size-18 shell GT series circular connectors. It provides mechanical strain relief plus concentric clamping over a wide range of cable sizes. A neoprene gland seal ensures a waterproof seal on the cable jacket.
Applications
Industrial
Technical Specifications
Connector Shell Size
18
Strain Relief Material
-
For Use With
GT Series Circular Connectors
Cable Diameter Max
15.87mm
Product Range
MIL-C-22992, QWLD Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate