Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-40450-18S
Newark Part No.36J9951
Product Range97 Series
Technical Datasheet
1,587 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.640 |
| 10+ | $4.580 |
| 25+ | $3.850 |
| 50+ | $3.330 |
| 100+ | $2.820 |
Price for:Each
Minimum: 1
Multiple: 1
$5.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-40450-18S
Newark Part No.36J9951
Product Range97 Series
Technical Datasheet
Product Range97 Series
Cable Diameter Max-
Seal Material-
SVHCTo Be Advised
Product Overview
The 97 series Standard Cylindrical Connector provides the interconnection solution for general-duty applications. Shell components are fabricated from high grade aluminium alloy to provide strength and environmental protection. This family of connector offers a wide variety of shell styles, contact patterns and accessory options.
- Environmental capability with the 417 suffix plus 9767 cable clamp
- Solder or crimp termination
- Wide selection of shell styles and insert patterns
- Wide selection of connector finishes -cadmium or non-cadmium
- Threaded coupling, hard dielectric inserts
- Solid or split shell construction
Applications
Industrial, Automotive, Robotics, Commercial
Technical Specifications
Product Range
97 Series
Cable Diameter Max
-
SVHC
To Be Advised
For Use With
MIL-DTL-5015 and MIL-5015 Circular Connectors, 18 Shell Size
Seal Material
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate