Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-40450-22S
Newark Part No.97J3665
Product Range97 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.380 |
| 5+ | $9.400 |
| 10+ | $8.430 |
| 25+ | $7.100 |
| 50+ | $6.140 |
| 100+ | $5.840 |
Price for:Each
Minimum: 3
Multiple: 1
$31.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No10-40450-22S
Newark Part No.97J3665
Product Range97 Series
Technical Datasheet
Product Range97 Series
Cable Diameter Max-
Seal Material-
SVHCTo Be Advised
Product Overview
The 10-40450-22S is a Flat Gasket for use with size-22 shell MIL-DTL-5015 and MIL-5015 circular connectors. This flat gasket is provided to give the maximum in connector performance. Its special feature is in providing the maximum radio shielding under difficult conditions of high receiver sensitivity and low signal strength while retaining the sealing characteristics of the plain gasket. This gasket is for use with the flange mounting receptacle.
Applications
Defence, Military & Aerospace
Technical Specifications
Product Range
97 Series
Cable Diameter Max
-
SVHC
To Be Advised
For Use With
MIL-DTL-5015 and MIL-5015 Circular Connectors, 22 Shell Size
Seal Material
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate