Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-121-436R
Newark Part No.83J8651
Product Range97 Series
Also Known As10-070500-036
Technical Datasheet
1,294 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 10+ | $1.020 |
| 25+ | $0.988 |
| 50+ | $0.948 |
| 100+ | $0.919 |
| 250+ | $0.860 |
| 500+ | $0.812 |
| 1000+ | $0.767 |
Price for:Each
Minimum: 1
Multiple: 1
$1.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-121-436R
Newark Part No.83J8651
Product Range97 Series
Also Known As10-070500-036
Technical Datasheet
Accessory TypeProtective Dust Cap
Connector Body MaterialPE (Polyethylene) Body
Product Range97 Series
SVHCTo Be Advised
Technical Specifications
Accessory Type
Protective Dust Cap
Connector Body Material
PE (Polyethylene) Body
SVHC
To Be Advised
For Use With
MS3100, MS3101, MS3102 Circular Receptacle Connector
Product Range
97 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate