Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-18-10S
Newark Part No.96F4976
Product Range97 Series
Also Known As10-825810-10S
Technical Datasheet
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $7.500 |
5+ | $7.500 |
10+ | $7.500 |
25+ | $7.500 |
50+ | $7.500 |
100+ | $7.500 |
250+ | $7.500 |
Price for:Each
Minimum: 1
Multiple: 1
$7.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-18-10S
Newark Part No.96F4976
Product Range97 Series
Also Known As10-825810-10S
Technical Datasheet
Product Range97 Series
No. of Contacts4Contacts
Contact GenderSocket
Contact Termination TypeSolder
Contact PlatingSilver Plated Contacts
For Use WithAmphenol 97 Series Circular Connectors
Insert Arrangement18-10
Connector Shell Size18
Contact Material-
SVHCTo Be Advised
Product Overview
The 97-18-10S is a 4-contact Hard Dielectric Socket Insert made of molded of an UL94V-0 rated material. The 97 series solder insert has silver plated contacts which are diallyl-phthalate. It is suitable for use with the size 18 shells.
- -55 to 125°C Temperature range
Applications
Automation & Process Control, Sensing & Instrumentation, Medical, Industrial, Defence, Military & Aerospace
Technical Specifications
Product Range
97 Series
Contact Gender
Socket
Contact Plating
Silver Plated Contacts
Insert Arrangement
18-10
Contact Material
-
No. of Contacts
4Contacts
Contact Termination Type
Solder
For Use With
Amphenol 97 Series Circular Connectors
Connector Shell Size
18
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability