Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-24-20P
Newark Part No.96F5097
Product Range97 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
25+ | $73.850 |
50+ | $72.440 |
100+ | $69.280 |
250+ | $67.520 |
Price for:Each
Minimum: 25
Multiple: 1
$1,846.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-24-20P
Newark Part No.96F5097
Product Range97 Series
Technical Datasheet
Product Range97 Series
No. of Contacts11Contacts
Contact GenderPin
Contact Termination TypeSolder
Contact PlatingSilver Plated Contacts
For Use WithAmphenol 97 Series Circular Connectors
Insert Arrangement24-20
Connector Shell Size24
Contact Material-
SVHCTo Be Advised
Technical Specifications
Product Range
97 Series
Contact Gender
Pin
Contact Plating
Silver Plated Contacts
Insert Arrangement
24-20
Contact Material
-
No. of Contacts
11Contacts
Contact Termination Type
Solder
For Use With
Amphenol 97 Series Circular Connectors
Connector Shell Size
24
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate