Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-1004-1
Newark Part No.96F4916
Product Range97 Series
Also Known As10-824811-004
Technical Datasheet
432 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.980 |
| 5+ | $11.630 |
| 10+ | $11.270 |
| 25+ | $10.520 |
| 50+ | $10.160 |
| 100+ | $10.000 |
| 250+ | $9.490 |
Price for:Each
Minimum: 1
Multiple: 1
$11.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-3057-1004-1
Newark Part No.96F4916
Product Range97 Series
Also Known As10-824811-004
Technical Datasheet
Connector Shell Size10SL / 12S
Cable Diameter Max7.92mm
Strain Relief MaterialZinc Alloy
Product Range97 Series
For Use With97 Series Circular Connectors
SVHCTo Be Advised
Product Overview
The 97-3057-1004-1 is a Cable Clamp for use with standard cylindrical connector, 10SL/12S-size shell, MS3057A type. This cable clamp is made from die-cast zinc alloy. Both clamping halves float for maximum strain relief. Suitable for jacketed cable or wires protected by tubing and unjacketed cable or wires, use corresponding bushing.
- 5/8-24 Thread
Applications
Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Automation & Process Control, Sensing & Instrumentation, Defence, Military & Aerospace
Technical Specifications
Connector Shell Size
10SL / 12S
Strain Relief Material
Zinc Alloy
For Use With
97 Series Circular Connectors
Cable Diameter Max
7.92mm
Product Range
97 Series
SVHC
To Be Advised
Technical Docs (3)
Alternatives for 97-3057-1004-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate