New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Circular Connectors & Components
                      4. Circular MIL Spec Equivalent Connectors
                      Print Page

                      97-3102A-16S-1S

                      Circular Connector, 97 Series, MIL-DTL-5015 Series, Box Mount Receptacle, 7 Contacts, Solder Socket

                      Date/Lot Code

                      AMPHENOL INDUSTRIAL 97-3102A-16S-1S
                      AMPHENOL INDUSTRIAL 97-3102A-16S-1S
                      AMPHENOL INDUSTRIAL 97-3102A-16S-1S
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL INDUSTRIAL
                      Manufacturer Part No97-3102A-16S-1S
                      Newark Part No.93F1173
                      Product Range97 Series
                      Also Known As10-820048-01S
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      54 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$25.170
                      5+$23.630
                      10+$22.090
                      25+$20.990
                      50+$20.210
                      100+$19.460
                      250+$18.540
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $25.17
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL INDUSTRIAL
                      Manufacturer Part No97-3102A-16S-1S
                      Newark Part No.93F1173
                      Product Range97 Series
                      Also Known As10-820048-01S
                      Technical Datasheet

                      Data Sheet

                      Product Range97 Series
                      Equivalent Military SpecificationMIL-DTL-5015 Series
                      Circular Connector Shell StyleBox Mount Receptacle
                      No. of Contacts7Contacts
                      Circular Contact TypeSolder Socket
                      Coupling StyleThreaded
                      Insert Arrangement16S-1
                      Connector Body MaterialAluminum Alloy Body
                      Connector Body PlatingOlive Drab Chromate over Cadmium
                      Contact MaterialBrass, Copper Alloy
                      Contact PlatingSilver
                      Insert RotationN
                      Service ClassGeneral Duty
                      SVHCTo Be Advised

                      Product Overview

                      The 97-3102A-16S-1S is a 7-contact Circular Connector, box receptacle, 16S-1 insert arrangement, solid backshell, socket contact and size-16SL shell. Connector component is fabricated from high grade aluminum alloy, with a conductive cadmium-plated finish and an olive drab chromate after-treatment. Contact is silver plating with pre-tinned solder cups. Inserts for solder style contacts are diallyl-phthalate. Solid shell designed for open wiring. Mounts directly on chassis, equipment or panel. Includes internal polarized key in front shell.

                      • Medium to heavy weight cylindrical
                      • Durable and field-proven design
                      • Single key/keyway polarization
                      • Threaded coupling, hard dielectric inserts
                      • Non-rotating contacts
                      • -55 to +125°C Operating temperature

                      Applications

                      Building Automation, Robotics, Automotive, Commercial, Medical, Maintenance & Repair, Sensing & Instrumentation

                      Technical Specifications

                      Product Range

                      97 Series

                      Circular Connector Shell Style

                      Box Mount Receptacle

                      Circular Contact Type

                      Solder Socket

                      Insert Arrangement

                      16S-1

                      Connector Body Plating

                      Olive Drab Chromate over Cadmium

                      Contact Plating

                      Silver

                      Service Class

                      General Duty

                      Equivalent Military Specification

                      MIL-DTL-5015 Series

                      No. of Contacts

                      7Contacts

                      Coupling Style

                      Threaded

                      Connector Body Material

                      Aluminum Alloy Body

                      Contact Material

                      Brass, Copper Alloy

                      Insert Rotation

                      N

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for 97-3102A-16S-1S

                      1 Product Found

                      Associated Products

                      8 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.