1 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $48.430 |
| 5+ | $47.440 |
| 10+ | $46.740 |
| 25+ | $45.940 |
| 50+ | $45.270 |
| 100+ | $44.630 |
| 250+ | $44.160 |
Product Information
Product Overview
The 97-3102A-22-23S is a 8-position Box Receptacle with socket type silver-plated copper alloy contacts and 22-23 insert arrangement. Connector component is fabricated from high grade aluminum alloy with a conductive cadmium-plated finish and an olive drab chromate after-treatment. Inserts for solder style contacts are diallyl-phthalate. Solid shell designed for open wiring. Mounts directly on chassis, equipment or panel. Includes internal polarized key in front shell.
- Medium to heavy weight cylindrical
- Durable and field-proven design
- Threaded coupling, hard dielectric inserts
- Non-rotating contacts
- UL Approved
Applications
Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Defence, Military & Aerospace
Technical Specifications
97 Series
Box Mount Receptacle
Solder Socket
22-23
Olive Drab Chromate over Cadmium
Silver
General Duty
MIL-DTL-5015 Series
8Contacts
Threaded
Aluminum Alloy Body
Brass, Copper Alloy
N
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate