Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-424-02S
Newark Part No.97J5863
Product Range97 Series
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-424-02S
Newark Part No.97J5863
Product Range97 Series
Technical Datasheet
Product Range97 Series
No. of Contacts5Contacts
Contact GenderSocket
Contact Termination TypeCrimp
Contact Plating-
For Use WithAmphenol 97 Series Circular Connectors
Insert Arrangement24-2
Connector Shell Size24
Contact Material-
SVHCTo Be Advised
Technical Specifications
Product Range
97 Series
Contact Gender
Socket
Contact Plating
-
Insert Arrangement
24-2
Contact Material
-
No. of Contacts
5Contacts
Contact Termination Type
Crimp
For Use With
Amphenol 97 Series Circular Connectors
Connector Shell Size
24
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate