Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-67-18-8
Newark Part No.96F4860
Product Range97 Series
Also Known As10-825923-182
Technical Datasheet
38 In Stock
25 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $37.280 |
5+ | $34.890 |
10+ | $32.480 |
25+ | $30.780 |
50+ | $29.560 |
100+ | $28.410 |
250+ | $26.970 |
Price for:Each
Minimum: 1
Multiple: 1
$37.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-67-18-8
Newark Part No.96F4860
Product Range97 Series
Also Known As10-825923-182
Technical Datasheet
Connector Shell Size18
Cable Diameter Max11.12mm
Strain Relief Material-
Product Range97 Series
For Use With97 Series Circular Connectors
SVHCTo Be Advised
Product Overview
The 97-67-18-8 is a water-resistant cable Clamp Assembly for use with standard cylindrical connector. To assure best results, the plug must be ordered with deviation (417), which supplies a washer on the shoulder of the plug shell.
- 1-20 Threads
Applications
Industrial
Contents
Clamp, Rubber bushing, Washer and Adapter.
Technical Specifications
Connector Shell Size
18
Strain Relief Material
-
For Use With
97 Series Circular Connectors
Cable Diameter Max
11.12mm
Product Range
97 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate