Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-67-28-10
Newark Part No.96F4864
Product Range97 Series
Also Known As10-825923-281
Technical Datasheet
14 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.840 |
| 5+ | $39.150 |
| 10+ | $36.450 |
| 25+ | $34.550 |
| 50+ | $33.180 |
| 100+ | $31.890 |
| 250+ | $30.280 |
Price for:Each
Minimum: 1
Multiple: 1
$41.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-67-28-10
Newark Part No.96F4864
Product Range97 Series
Also Known As10-825923-281
Technical Datasheet
Connector Shell Size24 / 28
Cable Diameter Max14.29mm
Strain Relief MaterialZinc Alloy
Product Range97 Series
For Use With97 Series Circular Connectors
SVHCTo Be Advised
Product Overview
The 97-67-28-10 is a water-resistant Cable Clamp for use with 97 series circular connectors, size-24/28 shell.
- 1-7/16-18 Thread
Applications
Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Automation & Process Control, Sensing & Instrumentation, Defence, Military & Aerospace
Technical Specifications
Connector Shell Size
24 / 28
Strain Relief Material
Zinc Alloy
For Use With
97 Series Circular Connectors
Cable Diameter Max
14.29mm
Product Range
97 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability