Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-79-513-4
Newark Part No.96F5888
Product Range97 Series
Your Part Number
5,641 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
| 10+ | $1.520 |
| 25+ | $1.440 |
| 50+ | $1.380 |
| 100+ | $1.320 |
| 250+ | $1.250 |
| 500+ | $1.200 |
| 1000+ | $1.160 |
Price for:Each
Minimum: 1
Multiple: 1
$1.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No97-79-513-4
Newark Part No.96F5888
Product Range97 Series
Technical Datasheet
Accessory TypeRubber Bushing
For Use WithMS3057A Shell Size 12S Cable Clamps
Product Range97 Series
SVHCTo Be Advised
Product Overview
97-79-513-4 is a rubber bushing specifically designed for MS3057A shell size 12S type cable clamp.
- Can also be used as a reducing bushing
Technical Specifications
Accessory Type
Rubber Bushing
Product Range
97 Series
For Use With
MS3057A Shell Size 12S Cable Clamps
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
