Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No9760-16
Newark Part No.96F5944
Product Range97 Series
Also Known As10-825915-016
Technical Datasheet
188 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.860 |
| 5+ | $8.670 |
| 10+ | $8.470 |
| 25+ | $7.840 |
| 50+ | $7.620 |
| 100+ | $7.190 |
| 250+ | $6.930 |
Price for:Each
Minimum: 1
Multiple: 1
$8.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No9760-16
Newark Part No.96F5944
Product Range97 Series
Also Known As10-825915-016
Technical Datasheet
Accessory TypeDust Cap
For Use WithMS3100, MS3101, MS3102 Size 16 Receptacles
Connector Body MaterialMetal Body
Product Range97 Series
SVHCTo Be Advised
Product Overview
The 9760-16 is a receptacle protection Dust Cap for use with 97 series MS circular connectors and 16, 16S for connector size. Caps for receptacles have internal threads and are used on MS3102, MS3101 and MS3100 receptacles. A soft rubber disc seats on the connector shell, forming a water-tight joint. Caps for plugs have external threads for use on all plugs where a coupling nut is provided (MS3106 and MS3108).
- Protection against live circuits
- Keeps out dirt and dust when connector is not in use
Applications
Industrial
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Metal Body
SVHC
To Be Advised
For Use With
MS3100, MS3101, MS3102 Size 16 Receptacles
Product Range
97 Series
Technical Docs (1)
Alternatives for 9760-16
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate