Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No9760-22
Newark Part No.96F4838
Product Range97 Series
Also Known As10-825915-022
Technical Datasheet
74 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.420 |
5+ | $9.420 |
10+ | $9.420 |
25+ | $8.700 |
50+ | $8.690 |
100+ | $8.690 |
250+ | $8.690 |
Price for:Each
Minimum: 1
Multiple: 1
$9.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part No9760-22
Newark Part No.96F4838
Product Range97 Series
Also Known As10-825915-022
Technical Datasheet
Accessory TypeDust Cap
For Use WithMS3100, MS3101, MS3102 Size 22 Receptacles
Connector Body MaterialMetal Body
Product Range97 Series
SVHCTo Be Advised
Product Overview
The 9760-22 is a Dust Cap with stainless steel beaded chain, cadmium olive drab finish. Suitable for 97 series standard circular receptacles have internal threads and are used on MS3102, MS3101 and MS3100 receptacles, size-22 shell. It is provides protection against live circuits and keep out dirt and dust when connector is not in use. A soft rubber disc seats on the connector shell, forming a water-tight joint.
Applications
Automotive, Robotics, Maintenance & Repair, Commercial, Medical, Automation & Process Control, Sensing & Instrumentation, Defence, Military & Aerospace
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
Metal Body
SVHC
To Be Advised
For Use With
MS3100, MS3101, MS3102 Size 22 Receptacles
Product Range
97 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability