Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BSCSSW-03N
Newark Part No.44AM7161
Product RangeGuardXcel Series
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.141 |
| 10+ | $0.130 |
| 25+ | $0.119 |
| 50+ | $0.107 |
| 100+ | $0.104 |
| 250+ | $0.098 |
| 500+ | $0.091 |
| 1000+ | $0.088 |
Price for:Each
Minimum: 1
Multiple: 1
$0.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAIO-BSCSSW-03N
Newark Part No.44AM7161
Product RangeGuardXcel Series
Technical Datasheet
Internal Diameter17.5mm
External Diameter25.8mm
Fastener MaterialNBR (Nitrile Butadiene Rubber)
Thread Size - MetricPG 11
Fastener Plating-
Product RangeGuardXcel Series
SVHCTo Be Advised
Technical Specifications
Internal Diameter
17.5mm
Fastener Material
NBR (Nitrile Butadiene Rubber)
Fastener Plating
-
SVHC
To Be Advised
External Diameter
25.8mm
Thread Size - Metric
PG 11
Product Range
GuardXcel Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate