Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoC10-101949-010
Newark Part No.65K4575
Technical Datasheet
1,585 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.515 |
| 10+ | $0.417 |
| 25+ | $0.403 |
| 50+ | $0.389 |
| 100+ | $0.375 |
| 250+ | $0.335 |
| 500+ | $0.325 |
| 1000+ | $0.313 |
Price for:Each
Minimum: 1
Multiple: 1
$0.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoC10-101949-010
Newark Part No.65K4575
Technical Datasheet
Product Range-
Cable Diameter Max-
Seal MaterialNeoprene
SVHCTo Be Advised
Product Overview
The 10-101949-010 is a 10-size mounting Flange Gasket for use with the MIL-C-26482 series 1, PT, SP and PC series connectors.
Applications
Industrial
Technical Specifications
Product Range
-
Cable Diameter Max
-
SVHC
To Be Advised
For Use With
MIL-C-26482 Series 1, PT, SP & PC Series Connectors
Seal Material
Neoprene
Technical Docs (1)
Alternatives for C10-101949-010
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate