Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoC10-730511-Z2P
Newark Part No.16AK5536
Product RangeAmphe OBTS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoC10-730511-Z2P
Newark Part No.16AK5536
Product RangeAmphe OBTS Series
Technical Datasheet
Product RangeAmphe OBTS Series
Equivalent Military SpecificationMIL-DTL-26482 Series II
Circular Connector Shell StylePanel Mount Receptacle
No. of Contacts2Contacts
Circular Contact TypeCrimp Pin
Coupling StyleBayonet
Insert Arrangement11-2
Connector Body MaterialZinc Body
Connector Body PlatingNickel, Tin
Contact Material-
Contact Plating-
Insert RotationN
Service ClassEMI
SVHCTo Be Advised
Technical Specifications
Product Range
Amphe OBTS Series
Circular Connector Shell Style
Panel Mount Receptacle
Circular Contact Type
Crimp Pin
Insert Arrangement
11-2
Connector Body Plating
Nickel, Tin
Contact Plating
-
Service Class
EMI
Equivalent Military Specification
MIL-DTL-26482 Series II
No. of Contacts
2Contacts
Coupling Style
Bayonet
Connector Body Material
Zinc Body
Contact Material
-
Insert Rotation
N