Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoC10-730513-Z3S
Newark Part No.16AK5540
Product RangeAmphe OBTS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 250+ | $24.180 |
Price for:Each
Minimum: 1000
Multiple: 1
$24,180.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoC10-730513-Z3S
Newark Part No.16AK5540
Product RangeAmphe OBTS Series
Technical Datasheet
Product RangeAmphe OBTS Series
Equivalent Military SpecificationMIL-DTL-26482 Series II
Circular Connector Shell StyleStraight Plug
No. of Contacts3Contacts
Circular Contact TypeScrew Socket
Coupling StyleBayonet
Insert Arrangement13-3
Connector Body MaterialZinc Body
Connector Body PlatingNickel, Tin
Contact Material-
Contact Plating-
Insert RotationN
Service ClassEMI
SVHCTo Be Advised
Technical Specifications
Product Range
Amphe OBTS Series
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Screw Socket
Insert Arrangement
13-3
Connector Body Plating
Nickel, Tin
Contact Plating
-
Service Class
EMI
Equivalent Military Specification
MIL-DTL-26482 Series II
No. of Contacts
3Contacts
Coupling Style
Bayonet
Connector Body Material
Zinc Body
Contact Material
-
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability