Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAPC-SR-18-180
Newark Part No.79AK4147
Product RangeAPC Series
Your Part Number
22 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.430 |
| 5+ | $6.290 |
| 10+ | $6.160 |
| 25+ | $6.020 |
| 50+ | $5.940 |
| 100+ | $5.850 |
| 250+ | $5.800 |
Price for:Each
Minimum: 1
Multiple: 1
$6.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoAPC-SR-18-180
Newark Part No.79AK4147
Product RangeAPC Series
Technical Datasheet
Connector Shell Size18
Cable Diameter Max-
Strain Relief MaterialPlastic
Product RangeAPC Series
For Use WithAmphenol APC Series Circular Connectors
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Connector Shell Size
18
Strain Relief Material
Plastic
For Use With
Amphenol APC Series Circular Connectors
Cable Diameter Max
-
Product Range
APC Series
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
