New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Automotive Connectors & Components
                      4. Automotive Connectors
                      Print Page

                      ELR4A3

                      POWER CONNECTOR, RCPT, 4POS, 11.1MM

                      AMPHENOL INDUSTRIAL ELR4A3
                      AMPHENOL INDUSTRIAL ELR4A3
                      AMPHENOL INDUSTRIAL ELR4A3
                      AMPHENOL INDUSTRIAL ELR4A3
                      AMPHENOL INDUSTRIAL ELR4A3
                      AMPHENOL INDUSTRIAL ELR4A3
                      AMPHENOL INDUSTRIAL ELR4A3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL INDUSTRIAL
                      Manufacturer Part NoELR4A3
                      Newark Part No.01AC1759
                      Product RangeePower-Lite EL Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      32 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$23.450
                      5+$22.340
                      10+$21.220
                      25+$19.930
                      50+$19.380
                      100+$18.440
                      250+$17.800
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $23.45
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL INDUSTRIAL
                      Manufacturer Part NoELR4A3
                      Newark Part No.01AC1759
                      Product RangeePower-Lite EL Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeePower-Lite EL Series
                      Automotive Connector Shell StylePanel Mount Receptacle
                      No. of Contacts4Contacts
                      Automotive Contact TypeCrimp Socket
                      Connector Body MaterialPlastic Body
                      Contact Material-
                      Contact Plating-
                      IP RatingIP67
                      IP RatingIP67
                      Voltage Rating800VAC
                      Current Rating70A
                      SVHCNo SVHC (17-Dec-2015)

                      Technical Specifications

                      Product Range

                      ePower-Lite EL Series

                      No. of Contacts

                      4Contacts

                      Connector Body Material

                      Plastic Body

                      Contact Plating

                      -

                      IP Rating

                      IP67

                      Current Rating

                      70A

                      Automotive Connector Shell Style

                      Panel Mount Receptacle

                      Automotive Contact Type

                      Crimp Socket

                      Contact Material

                      -

                      IP Rating

                      IP67

                      Voltage Rating

                      800VAC

                      SVHC

                      No SVHC (17-Dec-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Dec-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.