Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoJTPQ00RT-12-35S-023
Newark Part No.71K5384
Product RangeJT Series
Your Part Number
15 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $140.420 |
| 5+ | $126.720 |
| 10+ | $113.020 |
| 25+ | $100.720 |
| 50+ | $91.480 |
| 100+ | $90.660 |
Price for:Each
Minimum: 1
Multiple: 1
$140.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoJTPQ00RT-12-35S-023
Newark Part No.71K5384
Product RangeJT Series
Technical Datasheet
Product RangeJT Series
Equivalent Military SpecificationMIL-DTL-38999 Series II
Circular Connector Shell Style-
No. of Contacts22Contacts
Circular Contact Type-
Coupling Style-
Insert Arrangement12-35
Connector Body MaterialAluminum Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact Plating-
Insert Rotation-
Service Class-
SVHCTo Be Advised
Technical Specifications
Product Range
JT Series
Circular Connector Shell Style
-
Circular Contact Type
-
Insert Arrangement
12-35
Connector Body Plating
-
Contact Plating
-
Service Class
-
Equivalent Military Specification
MIL-DTL-38999 Series II
No. of Contacts
22Contacts
Coupling Style
-
Connector Body Material
Aluminum Body
Contact Material
Copper Alloy
Insert Rotation
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
