Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3106A14S-6S
Newark Part No.54H0148
Product RangeMS3106 Series
Also Known As61-168614-06S
Your Part Number
Technical Datasheet
207 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.560 |
| 5+ | $17.600 |
| 10+ | $16.640 |
| 25+ | $15.790 |
| 50+ | $15.180 |
| 100+ | $14.600 |
| 250+ | $13.870 |
Price for:Each
Minimum: 1
Multiple: 1
$18.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoMS3106A14S-6S
Newark Part No.54H0148
Product RangeMS3106 Series
Also Known As61-168614-06S
Technical Datasheet
Military SpecificationMIL-DTL-5015 Series
Product RangeMS3106 Series
Circular Connector Shell StyleStraight Plug
No. of Contacts6Contacts
Circular Contact TypeSolder Socket
Coupling StyleThreaded
Insert Arrangement14S-6
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialBrass, Copper Alloy
Contact PlatingSilver
Insert RotationN
Service ClassGeneral Duty
SVHCCadmium
Product Overview
MS3106A14S-6S is a 6 position cost-effective threaded circular SAE-AS50151 (MIL-DTL-5015) connector for use in harsh environments. This connector is sealed to withstand moisture, condensation, vibration and flash-over.
- MIL-DTL-5015 straight plug
- Solder termination method
- 14S-6 insert arrangement
- Copper alloy contact and silver contact plating
- Aluminum alloy shell material
- Cable mounting type
- Neoprene insert material
Technical Specifications
Military Specification
MIL-DTL-5015 Series
Circular Connector Shell Style
Straight Plug
Circular Contact Type
Solder Socket
Insert Arrangement
14S-6
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Silver
Service Class
General Duty
Product Range
MS3106 Series
No. of Contacts
6Contacts
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Material
Brass, Copper Alloy
Insert Rotation
N
SVHC
Cadmium
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Cadmium
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability