Need more?
Quantity | Price |
---|---|
1+ | $28.440 |
5+ | $25.280 |
10+ | $22.120 |
25+ | $20.900 |
50+ | $20.300 |
100+ | $19.480 |
250+ | $18.590 |
Product Information
Product Overview
The MS3106A14S-7S is a 3-contact Circular Connector with silver-plated copper alloy contacts, solid shell and 14S-7 insert arrangement. This straight plug has socket type contacts and high grade aluminum alloy shell. Electrically conductive cadmium plate finish with an olive drab chromate after-treat offers corrosion resistance. Resilient neoprene inserts provides high dielectric strength, high arc resistance and resistance to vibration. This connector represents well-proven electrical capability at an acceptable cost for most equipment where durability is important. MIL-C-5015 features threaded coupling, single key and keyway polarization representing maximum simplicity in design. Suitable for ordnance and shipboard installation where mechanical forces and physical parameters are not subject to extreme or rapid environmental changes.
- Medium to heavy weight cylindrical
- Durable and field-proven design
- 3000VAC RMS at Sea level operating voltage
- Split end bell service class
Applications
Defence, Military & Aerospace, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
MIL-DTL-5015 Series
Straight Plug
Solder Socket
14S-7
Olive Drab Chromate over Cadmium
Silver
General Duty
MS3106 Series
3Contacts
Threaded
Aluminum Alloy Body
Brass, Copper Alloy
N
Cadmium
Technical Docs (2)
Alternatives for MS3106A14S-7S
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Product Compliance Certificate