Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPL082X-301-10D8
Newark Part No.51Y5050
Product RangePowerLok 300
Your Part Number
140 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $105.580 |
| 5+ | $104.480 |
| 10+ | $103.370 |
| 25+ | $97.940 |
| 50+ | $96.000 |
| 100+ | $94.070 |
Price for:Each
Minimum: 1
Multiple: 1
$105.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPL082X-301-10D8
Newark Part No.51Y5050
Product RangePowerLok 300
Technical Datasheet
No. of Contacts2Contacts
Product RangePowerLok 300
Connector MountingPanel Mount
Contact Termination TypeBusbar Screw
Pitch Spacing30mm
Contact GenderSocket
Contact Material-
Contact Plating-
Connector Shell Size-
No. of Rows1Rows
SVHCTo Be Advised
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
Panel Mount
Pitch Spacing
30mm
Contact Gender
Socket
Contact Plating
-
No. of Rows
1Rows
Product Range
PowerLok 300
Contact Termination Type
Busbar Screw
Gender
Receptacle
Contact Material
-
Connector Shell Size
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
