Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPL082X-61-4
Newark Part No.51Y5052
Product RangePowerLok 60
Your Part Number
198 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.800 |
| 5+ | $21.480 |
| 10+ | $21.170 |
| 25+ | $20.730 |
| 50+ | $20.460 |
| 100+ | $20.190 |
| 250+ | $20.020 |
Price for:Each
Minimum: 1
Multiple: 1
$21.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPL082X-61-4
Newark Part No.51Y5052
Product RangePowerLok 60
Technical Datasheet
No. of Contacts2Contacts
Product RangePowerLok 60
Connector MountingPanel Mount
Contact Termination TypeBusbar Screw
Pitch Spacing-
Contact GenderSocket
Contact Material-
Contact Plating-
Connector Shell Size-
No. of Rows1Rows
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
Panel Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
-
No. of Rows
1Rows
Product Range
PowerLok 60
Contact Termination Type
Busbar Screw
Gender
Receptacle
Contact Material
-
Connector Shell Size
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
