Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPSL-10310K
Newark Part No.45M5585
Product RangeSurLok Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoPSL-10310K
Newark Part No.45M5585
Product RangeSurLok Series
Technical Datasheet
Product RangeSurLok Series
TerminationCrimp
Wire Size AWG Max0AWG
Conductor Area CSA50mm²
Terminal TypeCompression Lug
Stud Size - Metric-
Stud Size - Imperial0.406"
Stud Size - Imperial-
InsulationInsulated
SVHCTo Be Advised
Technical Specifications
Product Range
SurLok Series
Wire Size AWG Max
0AWG
Terminal Type
Compression Lug
Stud Size - Imperial
0.406"
Insulation
Insulated
Termination
Crimp
Conductor Area CSA
50mm²
Stud Size - Metric
-
Stud Size - Imperial
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate