Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoRL00801-35
Newark Part No.37X7737
Product RangeRADLOK Series
Your Part Number
Technical Datasheet
167 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.450 |
| 5+ | $20.420 |
| 10+ | $20.370 |
| 25+ | $20.340 |
| 50+ | $20.010 |
| 100+ | $15.750 |
| 250+ | $10.590 |
Price for:Each
Minimum: 1
Multiple: 1
$20.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoRL00801-35
Newark Part No.37X7737
Product RangeRADLOK Series
Technical Datasheet
Product RangeRADLOK Series
Voltage Rating1kV
Current Rating150A
Connector MountingCable Mount
Contact Termination TypeCrimp
SVHCTo Be Advised
Product Overview
The RADLOK series rugged and compact Power Interconnect Solution utilizing Amphenol latest RADSOK technology, Amphenol RADLOK™ product line was designed with compactness and robustness in mind.
- Tool-free mechanical locking
- High cycle durability (500 mating cycles)
Applications
Industrial
Technical Specifications
Product Range
RADLOK Series
Voltage Rating
1kV
Connector Mounting
Cable Mount
SVHC
To Be Advised
Gender
Receptacle
Current Rating
150A
Contact Termination Type
Crimp
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate