Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoRL01001-50
Newark Part No.37X7743
Product RangeRADLOK Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.760 |
| 5+ | $47.620 |
| 10+ | $47.490 |
| 25+ | $44.240 |
| 50+ | $39.980 |
| 100+ | $23.390 |
| 250+ | $22.990 |
Price for:Each
Minimum: 1
Multiple: 1
$47.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoRL01001-50
Newark Part No.37X7743
Product RangeRADLOK Series
Technical Datasheet
Product RangeRADLOK Series
Voltage Rating1kV
Current Rating200A
Connector MountingCable Mount
Contact Termination TypeCrimp
SVHCTo Be Advised
Product Overview
The RADLOK series rugged and compact Power Interconnect Solution utilizing Amphenol latest RADSOK technology, Amphenol RADLOK™ product line was designed with compactness and robustness in mind.
- Tool-free mechanical locking
- High cycle durability (500 mating cycles)
Applications
Industrial
Technical Specifications
Product Range
RADLOK Series
Voltage Rating
1kV
Connector Mounting
Cable Mount
SVHC
To Be Advised
Gender
Receptacle
Current Rating
200A
Contact Termination Type
Crimp
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate