Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoSLPPA25BSR
Newark Part No.75Y9193
Product RangeSurLok Plus Series
Also Known AsC10-730186-200
Your Part Number
631 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.260 |
| 5+ | $14.480 |
| 10+ | $13.700 |
| 25+ | $12.980 |
| 50+ | $12.470 |
| 100+ | $11.970 |
| 250+ | $11.500 |
Price for:Each
Minimum: 1
Multiple: 1
$15.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoSLPPA25BSR
Newark Part No.75Y9193
Product RangeSurLok Plus Series
Also Known AsC10-730186-200
Technical Datasheet
Product RangeSurLok Plus Series
Voltage Rating1kV
Current Rating120A
Connector MountingCable Mount
Contact Termination TypeCrimp
SVHCTo Be Advised
Product Overview
SLPPA25BSR is a SurLok Plus female cable connector.
- Rated current (40°C) is 120A
- Rated voltage is 1000V
- IP67 IP-class mated, crimp termination, 1-position (w/o PE)
- 25 max/min wire gauge
- Temperature range from -40 to 125°C
Technical Specifications
Product Range
SurLok Plus Series
Voltage Rating
1kV
Connector Mounting
Cable Mount
SVHC
To Be Advised
Gender
Plug
Current Rating
120A
Contact Termination Type
Crimp
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
