Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoUPCR012ALS1
Newark Part No.76Y2502
Product RangeUPC Series
Also Known AsC10-731561-02P
Technical Datasheet
78 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.550 |
| 5+ | $43.190 |
| 10+ | $38.820 |
| 25+ | $37.910 |
| 50+ | $37.470 |
| 100+ | $37.120 |
| 250+ | $36.780 |
Price for:Each
Minimum: 1
Multiple: 1
$47.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoUPCR012ALS1
Newark Part No.76Y2502
Product RangeUPC Series
Also Known AsC10-731561-02P
Technical Datasheet
Product RangeUPC Series
Voltage Rating1kV
Current Rating250A
Connector MountingBox Mount
Contact Termination TypeSolder
SVHCTo Be Advised
Product Overview
UPCR012ALS1 is a box mount receptacle connector. UPC (Universal Power Connector) is a plastic power connector especially designed to be used in the hybrid electric vehicle market. The 2-pole connector incorporates the patented RADSOK® technology for higher amperage, lower T-rise and voltage drop, and less resistance. RADSOK’s twisted grid configuration allows for up to 50% more current to pass through the same size pin, while providing increased reliability and cycle durability, as well as lower mating forces.
- 9.1mm contact size, 250A rated
- With shielding shell
- Busbar type 1, integrated HVIL
- Operating voltage of 1000V
- Low mating/un-mating force
- Durability: 500 mating cycles minimum
- Touch-proof (UL 2251)
- UL 94V-0 flammability rating
- IP67 (mated) rated
- Operating temperature range from -40 °C to 125°C
Technical Specifications
Product Range
UPC Series
Voltage Rating
1kV
Connector Mounting
Box Mount
SVHC
To Be Advised
Gender
Receptacle
Current Rating
250A
Contact Termination Type
Solder
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability