Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoUTXCMA4AM
Newark Part No.38Y7723
Product RangeH4 UTX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerAMPHENOL INDUSTRIAL
Manufacturer Part NoUTXCMA4AM
Newark Part No.38Y7723
Product RangeH4 UTX Series
Technical Datasheet
Product RangeH4 UTX Series
Photovoltaic / Solar Connector TypeMale Cable Coupler
KeyingMinus
IP RatingIP68
Wire Size AWG Max10AWG
Current Rating-
Connector MountingCable Mount
Voltage Rating1kV
SVHCTo Be Advised
Technical Specifications
Product Range
H4 UTX Series
Keying
Minus
Wire Size AWG Max
10AWG
Connector Mounting
Cable Mount
SVHC
To Be Advised
Photovoltaic / Solar Connector Type
Male Cable Coupler
IP Rating
IP68
Current Rating
-
Voltage Rating
1kV
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate