Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTD
Manufacturer Part No62GB-585-10-06S
Newark Part No.15J8176
Product Range62GB
Technical Datasheet
327 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $18.260 |
5+ | $17.410 |
10+ | $16.640 |
25+ | $15.480 |
50+ | $14.080 |
100+ | $13.160 |
250+ | $12.850 |
Price for:Each
Minimum: 1
Multiple: 1
$18.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part No62GB-585-10-06S
Newark Part No.15J8176
Product Range62GB
Technical Datasheet
Connector Shell Size10
Cable Diameter Max-
Strain Relief MaterialAluminium
Product Range62GB
For Use WithMiniature Bayonet Lock Connectors
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Connector Shell Size
10
Strain Relief Material
Aluminium
For Use With
Miniature Bayonet Lock Connectors
Cable Diameter Max
-
Product Range
62GB
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate