Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTD
Manufacturer Part No62GB-760-10
Newark Part No.09WX9511
Product Range62GB
Technical Datasheet
183 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $2.420 | 
| 10+ | $2.090 | 
| 25+ | $1.990 | 
| 50+ | $1.860 | 
| 100+ | $1.700 | 
| 250+ | $1.650 | 
| 500+ | $1.540 | 
| 1000+ | $1.350 | 
Price for:Each
Minimum: 1
Multiple: 1
$2.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part No62GB-760-10
Newark Part No.09WX9511
Product Range62GB
Technical Datasheet
Product Range62GB
Cable Diameter Max16.07mm
Seal Material-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 62GB-760-10 is a Flange Mounting Gasket for use with 62GB series 10-size box mounting and hermetic receptacles.
Applications
Defence, Military & Aerospace
Technical Specifications
Product Range
62GB
Cable Diameter Max
16.07mm
SVHC
No SVHC (10-Jun-2022)
For Use With
Amphenol 62GB Series Size 10 Flange Mount Receptacles
Seal Material
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate