Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTD
Manufacturer Part NoAIA-5001-14-00-00-10-AA-04
Newark Part No.13J4143
Product Range5001
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $15.500 |
5+ | $15.500 |
10+ | $15.500 |
25+ | $15.500 |
50+ | $15.500 |
100+ | $15.500 |
250+ | $15.500 |
Price for:Each
Minimum: 1
Multiple: 1
$15.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTD
Manufacturer Part NoAIA-5001-14-00-00-10-AA-04
Newark Part No.13J4143
Product Range5001
Technical Datasheet
Accessory TypeBackshell
For Use WithMIL-C-26482 / MIL-C-38999 Circular Connectors
Connector Shell Size14
Cable Exit Angle180°
Connector Body MaterialAluminium Body
Product Range5001
SVHCNo SVHC (10-Jun-2022)
Product Overview
The AIA-5001-14-00-00-10-AA-04 is a size-14 Backshell with zeta lock termination and heat shrink boot groove. This backshell is made of aluminium alloy with zinc cobalt with green chromate passivation plating finish. This 5001 series backshell is suitable for 162GB series connectors. The backshell is suitable for termination using bandit, Zetalock and heat shrink product.
- 0° Exit angle
- Designed to give 360° screening
Applications
RF Communications, Defence, Military & Aerospace
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
14
Connector Body Material
Aluminium Body
SVHC
No SVHC (10-Jun-2022)
For Use With
MIL-C-26482 / MIL-C-38999 Circular Connectors
Cable Exit Angle
180°
Product Range
5001
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate