Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoAB-AU08ML-UPBML-QH002
Newark Part No.68AH0170
Product RangeX-Lok Series
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $3.750 |
5+ | $3.750 |
10+ | $3.750 |
25+ | $3.750 |
50+ | $3.750 |
100+ | $3.750 |
Price for:Each
Minimum: 1
Multiple: 1
$3.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoAB-AU08ML-UPBML-QH002
Newark Part No.68AH0170
Product RangeX-Lok Series
Connector to ConnectorCircular Receptacle to RJ45 Plug
No. of Positions8Positions
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorBlack
Product RangeX-Lok Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector to Connector
Circular Receptacle to RJ45 Plug
Cable Length - Imperial
6.6ft
Jacket Color
Black
SVHC
No SVHC (17-Jan-2023)
No. of Positions
8Positions
Cable Length - Metric
2m
Product Range
X-Lok Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate