Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoCB-04RFFC-RC7A10
Newark Part No.03AC8943
Product RangeRBL Series
Technical Datasheet
32 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $2.770 |
5+ | $2.770 |
10+ | $2.770 |
Price for:Each
Minimum: 1
Multiple: 1
$2.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoCB-04RFFC-RC7A10
Newark Part No.03AC8943
Product RangeRBL Series
Technical Datasheet
Connector to ConnectorCircular Receptacle to Free End
No. of Positions4Positions
Connector Type BFree End
Cable Length - Imperial32.8ft
Cable Length - Metric10m
Jacket ColorBlack
Product RangeRBL Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Connector Type B
Free End
Cable Length - Metric
10m
Product Range
RBL Series
No. of Positions
4Positions
Cable Length - Imperial
32.8ft
Jacket Color
Black
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate