Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL LTW
Manufacturer Part NoDM-03BFFM-QL8C01
Newark Part No.62AK8966
Product RangeX-Lok D Large Size Series
Your Part Number
Technical Datasheet
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $66.45 |
| 5+ | $62.27 |
| 10+ | $58.08 |
| 25+ | $55.57 |
| 50+ | $48.26 |
| 100+ | $45.62 |
| 250+ | $45.42 |
Price for:Each
Minimum: 1
Multiple: 1
$66.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL LTW
Manufacturer Part NoDM-03BFFM-QL8C01
Newark Part No.62AK8966
Product RangeX-Lok D Large Size Series
Technical Datasheet
Connector to ConnectorCircular Receptacle to Free End
No. of Positions3Positions
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColorBlack
Product RangeX-Lok D Large Size Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector to Connector
Circular Receptacle to Free End
Cable Length - Imperial
3.3ft
Jacket Color
Black
SVHC
No SVHC (17-Jan-2023)
No. of Positions
3Positions
Cable Length - Metric
1m
Product Range
X-Lok D Large Size Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate